2901017 | Phoenix Contact

Adapter cable, 35 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2901017

Order No.: 64P4087
EAN: 4046356560870
MPN:
2901017
FLK 40-PA/EZ-DR/KS/3500/YUC
Series: FLK
Phoenix Contact
2901017 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
563.2746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
563.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
563.2746 €

Front adapter, 2901017, Phoenix Contact

Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 35 m

Technical specifications
Ausführung Adapter-Kabel
Geeignet für Yokogawa Centum CS 3000 R3/Stardom Series
Kabellänge 35 m
Polzahl 40-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes