2901052 | Phoenix Contact
Adapter cable, 40 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2901052
Unit Price (€ / pc.)
630.0217 € *
Available: 0 pcs.
Leadtime: On Request **
Front adapter, 2901052, Phoenix Contact
Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 40 m
Technical specifications
Ausführung | Adapter-Kabel | |
Geeignet für | Yokogawa Centum CS 3000 R3/Stardom Series | |
Kabellänge | 40 m | |
Polzahl | 40-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |