2901423 | Phoenix Contact
Adapter, 16 channels for C300, 2901423
Unit Price (€ / pc.)
186.8657 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2901423, Phoenix Contact
VARIOFACE front adapter for Honeywell C300, Series C I/O, maximum of 1 x 16 channels can be connected (37-positions D-SUB connector). Specifically for connecting digital, redundant I/O cards.
Features
- Connection of a maximum of 16 digital channels
- Pre-assembled system cables are connected directly to I/O modules using the front adapters
- Front adapter with D-SUB connector
Technical specifications
Version | Frontadapter | |
Function | 16 Kanäle | |
Suitable for | C300 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |