2902912 | Phoenix Contact

Adapter cable, 45 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2902912

Order No.: 64P4089
EAN: 4046356696746
MPN:
2902912
FLK 40-PA/EZ-DR/KS/4500/YUC
Series: FLK
Phoenix Contact
2902912 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
647.6337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
647.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
647.6337 €

Front adapter, 2902912, Phoenix Contact

Cast front adapter with attached round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 45 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Version adapter cable
Suitable for Yokogawa Centum CS 3000 R3/Stardom series
Cable length 45 m
Pin number 40 pole
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes