2904642 | Phoenix Contact

Adapter cable, 40 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904642

Order No.: 64P4180
EAN: 4046356868327
MPN:
2904642
FLK 50-PA/EZ-DR/HF/KS/4000/YUC
Series: FLK
2904642 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
873.3172 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
873.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
873.3172 €

Front adapter, 2904642, Phoenix Contact

Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 40 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Version Adapter-Kabel
Suitable for Yokogawa Centum CS 3000 R3/Stardom Series
Cable length 40 m
Pin number 50-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes