2904650 | Phoenix Contact

Adapter cable, 35 m, 40 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904650

Order No.: 64P4060
EAN: 4046356868297
MPN:
2904650
FLK 40-PA/EZ-DR/HF/KS/3500/YUC
Series: FLK
2904650 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
778.6408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
778.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
778.6408 €

Front adapter, 2904650, Phoenix Contact

Cast front adapter with attached, halogen-free round cable and a 40-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 35 m

Features

  • Molded connectors
  • KS/AKB-compatible connectors on the module side
  • Can be screwed on
  • Lateral cable outlet of the I/O module
Technical specifications
Filter Property Value
Version adapter cable
Suitable for Yokogawa Centum CS 3000 R3/Stardom series
Pin number 40 pole
Cable length 35 m
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes