2904742 | Phoenix Contact
Adapter cable, 4 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904742
Unit Price (€ / pc.)
235.0607 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Front adapter, 2904742, Phoenix Contact
Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 4 m
Features
- Molded connectors
- KS/AKB-compatible connectors on the module side
- Can be screwed on
- Lateral cable outlet of the I/O module
Technical specifications
Version | Adapter-Kabel | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom Series | |
Cable length | 4 m | |
Pin number | 50-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |