2904989 | Phoenix Contact

Adapter cable, 5 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904989

Order No.: 64P4157
EAN: 4046356906364
MPN:
2904989
FLK 50-PA/EZ-DR/HF/KS/ 500/YOC
Series: FLK
2904989 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
268.7258 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
268.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.7258 €

Front adapter, 2904989, Phoenix Contact

Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 5 m

Technical specifications
Version Adapter-Kabel
Suitable for Yokogawa Centum CS 3000 R3/Stardom Series
Cable length 5 m
Pin number 50-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes