2904999 | Phoenix Contact

Adapter cable, 35 m, 50 pole for Yokogawa Centum CS 3000 R3/Stardom series, 2904999

Order No.: 64P4177
EAN: 4046356906814
MPN:
2904999
FLK 50-PA/EZ-DR/HF/KS/3500/YOC
Series: FLK
Phoenix Contact
2904999 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
813.6387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
813.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
813.6387 €

Front adapter, 2904999, Phoenix Contact

Cast front adapter with attached, halogen-free round cable and a 50-positions socket strip injection-molded on both sides for the connection of Yokogawa ProSafe controllers. Cable length: 35 m

Technical specifications
Ausführung Adapter-Kabel
Geeignet für Yokogawa Centum CS 3000 R3/Stardom Series
Kabellänge 35 m
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes