2907381 | Phoenix Contact
Adapter, 32 channels, 14 pole for SIMATIC S7-1500, 2907381
Unit Price (€ / pc.)
121.7132 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Front adapter, 2907381, Phoenix Contact
VARIOFACE front adapter with screw connection for SIMATIC S7-1500 digital 35 mm modules, 4 x 8 or 2 x 8 channels can be connected.
Technical specifications
Version | Frontadapter | |
Function | 32 Kanäle | |
Suitable for | SIMATIC S7-1500 | |
Pin number | 14-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |