2907382 | Phoenix Contact

Adapter, 32 channels, 14 pole for SIMATIC S7-1500, 2907382

Order No.: 64P4245
EAN: 4055626256528
MPN:
2907382
FLKM 4X14-PA/PT/DIO/S7-1500
Series: FLKM
2907382 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
121.7132 € *
Available: 0 pcs.
Available in 10 days: 151 pcs.
Leadtime: 2 Weeks **
Total Price:
121.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.7132 €

Front adapter, 2907382, Phoenix Contact

VARIOFACE front adapter with Push-in connection for SIMATIC S7-1500 digital 35 mm modules, 4 x 8 or 2 x 8 channels can be connected.

Technical specifications
Version Frontadapter
Function 32 Kanäle
Suitable for SIMATIC S7-1500
Pin number 14-polig
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes