2907386 | Phoenix Contact

Adapter, 8 channels, 50 pole for SIMATIC S7-1500, 2907386

Order No.: 64P4261
EAN: 4055626255705
MPN:
2907386
FLKM 50-PA/AN/S7-1500
Series: FLKM
2907386 Phoenix Contact Front adapter
Image may differ
Unit Price (€ / pc.)
120.0353 € *
Available: 0 pcs.
Available in 10 days: 143 pcs.
Leadtime: 2 Weeks **
Total Price:
120.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.0353 €

Front adapter, 2907386, Phoenix Contact

VARIOFACE front adapter for SIMATIC S7-1500 analog 35 mm modules, 8 channels can be connected (40 or 20-positions modules).

Technical specifications
Version Frontadapter
Function 8 Kanäle
Suitable for SIMATIC S7-1500
Pin number 50-polig
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes