2688433 | Phoenix Contact
PHOENIX CO 2688433
Unit Price (€ / pc.)
408.5746 € *
Available: 0 pcs.
Available in 10 days: 117 pcs.
Leadtime: 2 Weeks **
Technical specifications
Number of outputs | 1 | |
Version | Funktionsmodul | |
Width | 35 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | Axioline F-Station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |