2701000 | Phoenix Contact
PHOENIX CO 2701000
Unit Price (€ / pc.)
646.3247 € *
Available: 0 pcs.
Available in 10 days: 276 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Inline-Funktionsklemme | |
Width | 48.8 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | Inline-Station | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |