2701217 | Phoenix Contact

PHOENIX CO 2701217

Order No.: 64P9129
EAN: 4046356728829
MPN:
2701217
IB IL TEMP 2 RTD-XC-PAC
Series: IB IL
2701217 Phoenix Contact Function and technology modules Image 1
2701217 Phoenix Contact Function and technology modules Image 2
Image may differ
Unit Price (€ / pc.)
408.6579 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
408.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
408.6579 €
Technical specifications
Version Inline-Funktionsklemme
Width 12.2 mm
Data transmission rate 500000 mb/s
Suitable for Inline-Station
Height 136.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei