2702502 | Phoenix Contact

PHOENIX CO 2702502

Order No.: 64P9137
EAN: 4055626206059
MPN:
2702502
IB IL UTH 4/J-ECO
Series: IB IL
2702502 Phoenix Contact Function and technology modules Image 1
2702502 Phoenix Contact Function and technology modules Image 2
Image may differ
Unit Price (€ / pc.)
331.3555 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
331.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
331.3555 €
Technical specifications
Version Inline-Funktionsklemme
Width 12.2 mm
Data transmission rate 500000 mb/s
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei