2869909 | Phoenix Contact

PHOENIX CO 2869909

Order No.: 64P9074
EAN: 4055626141060
MPN:
2869909
IB IL EX PWR-ISO-PAC
Series: IB IL
2869909 Phoenix Contact Function and technology modules
Image may differ
Unit Price (€ / pc.)
245.8540 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
245.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.8540 €
Technical specifications
Version Inline-Klemme
Width 12.2 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No