1044423 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 28 A, 1044423

Order No.: 65P0436
EAN: 4055626622910
MPN:
1044423
UT 4-L/HESI (5X20) GY
Series: UT
1044423 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available in 5 Days: 2,994 pcs. - if ordered today
Total Price:
7.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8302 €

Fuse modular terminal block, 1044423, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 250 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: gray.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 28 A
Degree of soiling 3
Length 92.7 mm
Width 6.2 mm
Height 88.9 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No