1058860 | Phoenix Contact

Fuse terminal block, 2 pole, 0.2-6.0 mm², 24 V, 6.3 A, 1058860

Order No.: 60P2598
EAN: 4055626704104
MPN:
1058860
PT 4-HESILED 24 (5X20) GY/GY
Series: PT
1058860 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 24 pcs.
Available in 5 Days: 935 pcs. - if ordered today
Total Price:
8.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2943 €

Fuse terminal block, 1058860, Phoenix Contact

Lever-type fuse terminal block, Color: gray, for 5x20 mm cartridge fuse-links, with LED for 24 V AC/DC.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 24 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 57.3 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes