1058940 | Phoenix Contact

Fuse terminal block, 2 pole, 0.2-6.0 mm², 500 V, 6.3 A, 1058940

Order No.: 60P2592
EAN: 4055626702353
MPN:
1058940
PT 4-HESI (5X20) GY/GY
Series: PT
1058940 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 45 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

Fuse modular terminal block, 1058940, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 6.3 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 57.3 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes