1058965 | Phoenix Contact
Fuse terminal block, 6.0 mm², 70 V, 10 A, 1058965
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Available in 10 days: 2,982 pcs.
Leadtime: 1 Week **
Fuse modular terminal block, 1058965, Phoenix Contact
Fuse modular terminal block, Nom. voltage: 70 V, Nominal current: 10 A.
Technical specifications
Number of terminals | 2 | |
Version | Fuse terminal block | |
Rated Voltage | 70 V | |
Colour | black | |
Cable cross-section | 6.0 mm² | |
Rated current | 10 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |