3002605 | Phoenix Contact

Fuse terminal block, 5 pole, 0.2-6.0 mm², 500 V, 28 A, 3002605

Order No.: 60P2613
EAN: 4055626370200
MPN:
3002605
PT 4-PE/L/HESILED 250 (5X20)
Series: PT
3002605 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
15.2201 € *
Available: 0 pcs.
Available in 10 days: 1,380 pcs.
Leadtime: 2 Weeks **
Total Price:
761.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.2201 €

Fuse modular terminal block, 3002605, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 250 V, Nominal current: 6.3 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Connection method: Push-in connection, Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Easy and tool-free direct plug-in thanks to push-in multi-conductor connection.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 5
Pin number 5-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 28 A
Degree of soiling 3
Length 118.5 mm
Width 6.2 mm
Height 82.6 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes