3002611 | Phoenix Contact

Fuse terminal block, 4 pole, 0.2-6.0 mm², 500 V, 28 A, 3002611

Order No.: 60P2604
EAN: 4055626370248
MPN:
3002611
PT 4-L/HESILED 60 (5X20)
Series: PT
3002611 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.877 €

Fuse modular terminal block, 3002611, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 28 A, Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Connection method: Push-in connection, Rated cross section: 4 mm², Cross section: 0.2-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.

Easy and tool-free direct plug-in thanks to push-in multi-conductor connection.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 4
Ausführung Sicherungsreihenklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.2 mm
Farbe schwarz
Höhe 82.6 mm
Länge 118.5 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 28 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes