3004155 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-4.0 mm², 250 V, 6.3 A, 3004155
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Available in 10 days: 284 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3004155, Phoenix Contact
Fuse terminal block for cartridge fuse insert, Cross section: 0.2-4 mm² , AWG: 26-10, Width: 8.2 mm, Color: black.
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-4,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated Voltage | 250 V | |
Rated surge voltage | 8 kV | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 72.5 mm | |
Width | 8.2 mm | |
Height | 56.5 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |