3007204 | Phoenix Contact
Fuse terminal block, 1 pole, 0.2-4.0 mm², 400 V, 32 A, 3007204
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
13.5779 €
25 pcs.
12.6497 €
50 pcs.
12.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse modular terminal block, 3007204, Phoenix Contact
Fuse modular terminal block, fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 400 V, Nominal current: 32 A, Number of positions: 1, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.2-4 mm², Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.2-4 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black.
Compact double-level fuse terminal block
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 4 | |
Pin number | 1-polig | |
Cable cross-section | 0,2-4,0 mm² | |
AWG cross-section | AWG 24 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Rated current | 32 A | |
Degree of soiling | 3 | |
Length | 86.5 mm | |
Width | 8.2 mm | |
Height | 79 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |