3026654 | Phoenix Contact

Fuse terminal block, 4 pole, 0.2-4.0 mm², 24 V, 32 A, 3026654

Order No.: 60P5384
EAN: 4017918164188
MPN:
3026654
UKK 5-HESILED 24 (5X20)
Series: UKK
3026654 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
27.2748 € *
Available: 0 pcs.
Available in 10 days: 505 pcs.
Leadtime: 2 Weeks **
Total Price:
1,363.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
27.2748 €

Fuse modular terminal block, 3026654, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 24 V, Nominal current: 32 A, Connection method: Screw connection, Cross section: 0.2-4 mm², Rated cross section: 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black.

Compact double-level fuse terminal block

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,2-4,0 mm²
AWG cross-section AWG 24 bis 12
Rated Voltage 24 V
Rated surge voltage 6 kV
Rated current 32 A
Degree of soiling 3
Length 86.5 mm
Width 8.2 mm
Height 79 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes