3035250 | Phoenix Contact

Fuse terminal block, 2 pole, 4.0 mm², 48 V, 30 A, 3035250

Order No.: 60P4733
EAN: 4046356053594
MPN:
3035250
ST 4-FSI/C-LED 48
Series: ST
3035250 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
710.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.2086 €

Fuse terminal block, 3035250, Phoenix Contact

Fuse terminal block with LED for mounting on NS 35, for miniature circuit breakers, Terminal width: 8.2 mm, Color: Black.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 4.0 mm²
AWG cross-section AWG 28 to 10
Rated Voltage 48 V
Rated surge voltage 6 kV
Rated current 30 A
Degree of soiling 3
Length 86.5 mm
Width 8.2 mm
Height 43.5 mm
Connection tension clamp connection
Colour black
Logistics
Property Value
Country of origin TR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes