3036505 | Phoenix Contact
Fuse terminal block, 2 pole, 4.0 mm², 24 V, 30 A, 3036505
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3036505, Phoenix Contact
Fuse terminal block with LED for mounting on NS 35, for miniature circuit breakers, Terminal width: 8.2 mm, Color: Black.
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 4,0 mm² | |
AWG cross-section | AWG 28 bis 10 | |
Rated Voltage | 24 V | |
Rated surge voltage | 6 kV | |
Rated current | 30 A | |
Degree of soiling | 3 | |
Length | 86.5 mm | |
Width | 8.2 mm | |
Height | 43.5 mm | |
Connection | Zugfederanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |