3046100 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 250 V, 6.3 A, 3046100
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Available in 10 days: 20,462 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3046100, Phoenix Contact
Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 250 V AC
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 57.8 mm | |
Width | 6.2 mm | |
Height | 73 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |