3046126 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 60 V, 6.3 A, 3046126

Order No.: 60P5696
EAN: 4017918960964
MPN:
3046126
UT 4-HESILED 60 (5X20)
Series: UT
3046126 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Available in 10 days: 1,590 pcs.
Leadtime: 2 Weeks **
Total Price:
553.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.067 €

Fuse modular terminal block, 3046126, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 60 V, Nominal current: 6.3 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Features

  • An extremely compact design
  • Test connection on both sides in safety lever
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated Voltage 60 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 57.8 mm
Width 6.2 mm
Height 73 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei