3046537 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 6.3 A, 3046537
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Available in 10 days: 766 pcs.
Leadtime: 2 Weeks **
Fuse modular terminal block, 3046537, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 24 V, Nominal current: 6.3 A, Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: blue.
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated Voltage | 24 V | |
Rated surge voltage | 4 kV | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 57.8 mm | |
Width | 6.2 mm | |
Height | 73 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |