3048399 | Phoenix Contact
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 3048399
Unit Price (€ / pc.)
33.1296 € *
Available in 5 Days: 2,556 pcs. - if ordered today
Fuse modular terminal block, 3048399, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: 10:3x38 mm, Nom. voltage: 690 V, Nominal current: 32 A, Connection method: Screw connection, Rated cross section: 16 mm² , Cross section: 1.5-25 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- Fuse holder for fuses
- Easy to bridge
- Quick identification of faulty fuses regardless of the current direction, thanks to LED status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-25 mm² | |
| AWG cross-section | AWG 16 to 4 | |
| Rated Voltage | 690 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Degree of soiling | 3 | |
| Length | 86.5 mm | |
| Width | 18 mm | |
| Height | 65.5 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |