3048690 | Phoenix Contact

Fuse terminal block, 2 pole, 1.5-25 mm², 72 V, 32 A, 3048690

Order No.: 60P5238
EAN: 4046356138635
MPN:
3048690
UK 10,3-CC HESILED N 72
Series: UK
3048690 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Available in 10 days: 804 pcs.
Leadtime: 2 Weeks **
Total Price:
33.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0344 €

Fuse modular terminal block, 3048690, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: Class CC, Nom. voltage: 72 V, Nominal current: 32 A, Connection method: Screw connection, Rated cross section: 25 mm², Cross section: 1.5-25 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Features

  • Fuse holder for fuses
  • Easy to bridge
  • Quick identification of faulty fuses regardless of the current direction, thanks to LED status indicator
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-25 mm²
AWG cross-section AWG 16 bis 4
Rated Voltage 72 V
Rated surge voltage 6 kV
Rated current 32 A
Degree of soiling 3
Length 81 mm
Width 18 mm
Height 65.5 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes