3050293 | Phoenix Contact
Fuse terminal block, 2 pole, 2.5 mm², 500 V, 6.3 A, 3050293
Unit Price (€ / pc.)
11.4835 € *
Available in 5 Days: 1,685 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.6862 €
50 pcs.
9.7104 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal block, 3050293, Phoenix Contact
Fuse terminal block for assembly on NS 35, for 5x20 cartridge fuse inserts.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 82.5 mm | |
| Width | 6.2 mm | |
| Height | 64.9 mm | |
| Connection | quick connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |