3050374 | Phoenix Contact

Fuse terminal block, 2 pole, 2.5 mm², 24 V, 6.3 A, 3050374

Order No.: 60P3922
EAN: 4046356056212
MPN:
3050374
QTC 2,5-HESILED 24 (5X20)
Series: QTC
3050374 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
703.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.0658 €

Fuse terminal block, 3050374, Phoenix Contact

Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 24 V DC.

Features

  • An extremely compact design
  • Test connection on both sides in safety lever
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 2,5 mm²
AWG cross-section AWG 20 bis 14
Rated Voltage 24 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 82.5 mm
Width 6.2 mm
Height 64.9 mm
Connection Schnellanschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes