3050387 | Phoenix Contact
Fuse terminal block, 2 pole, 2.5 mm², 250 V, 6.3 A, 3050387
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3050387, Phoenix Contact
Lever-type fuse terminal block, color: black, for 5x20 mm G fuse inserts, with LED for 250 V AC.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 2,5 mm² | |
AWG cross-section | AWG 20 bis 14 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 82.5 mm | |
Width | 6.2 mm | |
Height | 64.9 mm | |
Connection | Schnellanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |