3070079 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 250 V, 6.3 A, 3070079

Order No.: 60P5737
EAN: 4046356480260
MPN:
3070079
UT 4-PE/HESI LA 250 (5X20)
Series: UT
3070079 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
728.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.5775 €

Fuse terminal block, 3070079, Phoenix Contact

Lever-type fuse terminal block, color: black, for 5x20 mm G fuse inserts, with LED for 250 V AC.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated Voltage 250 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 70.8 mm
Width 6.2 mm
Height 73 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei