3073966 | Phoenix Contact

Fuse terminal block, 2 pole, 0.5-16 mm², 400 V, 10 A, 3073966

Order No.: 60P5250
EAN: 4046356343138
MPN:
3073966
UK 10-DREHSI-EX (6,3X32)
Series: UK
3073966 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
863.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.2788 €

Fuse terminal block, 3073966, Phoenix Contact

Fuse terminal block for cartridge fuse insert, Cross section: 0.5-16 mm², AWG: 24-6, Width: 12 mm, Color: black.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-16 mm²
AWG cross-section AWG 24 bis 6
Rated Voltage 400 V
Rated surge voltage 4 kV
Rated current 10 A
Degree of soiling 3
Length 62 mm
Width 12 mm
Height 57.2 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes