3073995 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-4.0 mm², 250 V, 6.3 A, 3073995

Order No.: 60P5736
EAN: 4046356416238
MPN:
3073995
UT 4-PE/HESI (5X20)
Series: UT
3073995 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Available in 10 days: 367 pcs.
Leadtime: 2 Weeks **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Ground modular terminal block, 3073995, Phoenix Contact

Ground modular terminal block with fuse holder for G fuse insert, Cross section: 0.14-4 mm², AWG: 26-10, Width: 6.2 mm, Color: black.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-4,0 mm²
AWG cross-section AWG 26 bis 10
Rated Voltage 250 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 70.8 mm
Width 6.2 mm
Height 73 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei