3118096 | Phoenix Contact

Fuse terminal block, 2 pole, 0.2-4.0 mm², 400 V, 6.3 A, 3118096

Order No.: 60P5407
EAN: 4017918092870
MPN:
3118096
UK-SI BU
Series: UK
3118096 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
10 pcs.
11.5668 €
25 pcs.
10.7814 €
50 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse terminal block, 3118096, Phoenix Contact

Fuse terminal block for cartridge fuse inserts 5x20 and 5x25, Cross section: 0.2-4 mm², Width: 8.2 mm, Color: blue.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-4,0 mm²
AWG cross-section AWG 28 bis 12
Rated Voltage 400 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 59.5 mm
Width 8.2 mm
Height 58 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin GR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes