3118203 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-6.0 mm², 250 V, 30 A, 3118203
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Available in 10 days: 40,271 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3118203, Phoenix Contact
Flat-type fuse terminal block, Cross section: 0.2-6 mm², AWG: 26-8, Width: 8.2 mm, Color: black.
Can be bridged with FBI fixed bridge
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 26 bis 8 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Rated current | 30 A | |
Degree of soiling | 3 | |
Length | 64 mm | |
Width | 8.2 mm | |
Height | 52 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |