3207908 | Phoenix Contact

Fuse terminal block, 2 pole, 4.0 mm², 60 V, 6.3 A, 3207908

Order No.: 60P2599
EAN: 4046356482547
MPN:
3207908
PT 4-HESILED 60 (5X20)
Series: PT
3207908 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Available in 10 days: 4,500 pcs.
Leadtime: 2 Weeks **
Total Price:
8.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2943 €

Fuse terminal block, 3207908, Phoenix Contact

Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 60 V DC.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 4,0 mm²
AWG cross-section AWG 24 bis 10
Rated Voltage 60 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 57.3 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes