3211249 | Phoenix Contact
Fuse terminal block, 2 pole, 1.5-25 mm², 1000 V, 30 A, 3211249
Unit Price (€ / pc.)
17.3145 € *
Available: 0 pcs.
Available in 10 days: 2,448 pcs.
Leadtime: 2 Weeks **
Fuse holder, 3211249, Phoenix Contact
Fuse holder, Fuse type: Glass/ceramics/fuse type: gPV 10.3x38 mm in accordance with 60269-6, Nom. voltage: 1000 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 16 mm², Cross section: 0.75-25 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black.
Fuse holder for fusing PV strings 1000 V DC.
Features
- Quick identification of faulty fuses regardless of the current direction, thanks to LED status indicator
- Easy to bridge
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 1,5-25 mm² | |
AWG cross-section | AWG 16 bis 4 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 6 kV | |
Rated current | 30 A | |
Degree of soiling | 3 | |
Length | 81 mm | |
Width | 18 mm | |
Height | 65.5 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |