3211868 | Phoenix Contact
Fuse terminal block, 2 pole, 0.5-10 mm², 60 V, 10 A, 3211868
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Available in 10 days: 146 pcs.
Leadtime: 2 Weeks **
Fuse modular terminal block, 3211868, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/6,3x32, Nom. voltage: 60 V, Nominal current: 10 A, Connection method: Push-in connection, Rated cross section: 6 mm², Cross section: 0.5-10 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 60 V | |
Rated surge voltage | 6 kV | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 74.5 mm | |
Width | 8.2 mm | |
Height | 61.5 mm | |
Connection | Push-in-Anschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |