3211890 | Phoenix Contact

Fuse terminal block, 4 pole, 0.2-6.0 mm², 500 V, 28 A, 3211890

Order No.: 60P3723
EAN: 4055626047614
MPN:
3211890
PTTB 4-HESILED 60 (5X20)
Series: PTTB
3211890 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Available in 10 days: 548 pcs.
Leadtime: 2 Weeks **
Total Price:
599.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.9833 €

Fuse modular terminal block, 3211890, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 28 A, Connection method: Push-in connection, 1 level, Rated cross section: 4 mm² , Cross section: 0.2-6 mm², Connection method: Push-in connection, 2nd level, Rated cross section: 4 mm² , Cross section: 0.2-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 28 A
Degree of soiling 3
Length 102.9 mm
Width 6.2 mm
Height 75.5 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes