3211905 | Phoenix Contact

Fuse terminal block, 2 pole, 0.2-6.0 mm², 24 V, 6.3 A, 3211905

Order No.: 60P2597
EAN: 4055626302829
MPN:
3211905
PT 4-HESILED 24 (5X20) BU/BU
Series: PT
3211905 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Available in 10 days: 683 pcs.
Leadtime: 2 Weeks **
Total Price:
8.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2943 €

Fuse modular terminal block, 3211905, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 24 V, Nominal current: 6.3 A, Connection method: Push-in connection, Rated cross section: 1 mm² , Cross section: 0.2-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: blue.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,2-6,0 mm²
AWG cross-section AWG 24 bis 10
Rated Voltage 24 V
Rated surge voltage 4 kV
Rated current 6.3 A
Degree of soiling 3
Length 56 mm
Width 6.2 mm
Height 63.4 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes