3212133 | Phoenix Contact

Fuse terminal block, 2 pole, 0.5-10 mm², 250 V, 10 A, 3212133

Order No.: 60P2690
EAN: 4046356494632
MPN:
3212133
PT 6-HESILED 250 (6,3X32)
Series: PT
3212133 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Available in 10 days: 175 pcs.
Leadtime: 2 Weeks **
Total Price:
629.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.5902 €

Fuse modular terminal block, 3212133, Phoenix Contact

Fuse modular terminal block, fuse type: Glass/ceramics/fuse type: G/6,3x32, nom. voltage: 250 V, nominal current: 10 A, connection method: Push-in connection, Rated cross section: 6 mm², cross section: 0.5-10 mm² , mounting type: NS 35/7,5, NS 35/15, color: black.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Version Sicherungsreihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated Voltage 250 V
Rated surge voltage 6 kV
Rated current 10 A
Degree of soiling 3
Length 74.5 mm
Width 8.2 mm
Height 61.5 mm
Connection Push-in-Anschluss
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes