3214321 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 28 A, 3214321

Order No.: 60P5742
EAN: 4046356895163
MPN:
3214321
UT 4-PE/L/HESILED 24 (5X20)
Series: UT
3214321 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
922.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.4569 €

Fuse modular terminal block, 3214321, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 24 V, Nominal current: 28 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 5
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated Voltage 24 V
Rated surge voltage 6 kV
Rated current 28 A
Degree of soiling 3
Length 92.7 mm
Width 6.2 mm
Height 94.5 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei