3214322 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 60 V, 28 A, 3214322
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fuse modular terminal block, 3214322, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 60 V, Nominal current: 28 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm² , Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.
Technical specifications
Version | Sicherungsreihenklemme | |
Number of terminals | 5 | |
Pin number | 2-polig | |
Cable cross-section | 0,14-6,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated Voltage | 60 V | |
Rated surge voltage | 6 kV | |
Rated current | 28 A | |
Degree of soiling | 3 | |
Length | 92.7 mm | |
Width | 6.2 mm | |
Height | 94.5 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |