3214325 | Phoenix Contact

Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 30 A, 3214325

Order No.: 60P5699
EAN: 4046356909402
MPN:
3214325
UT 4-L/HESI (5X20)
Series: UT
3214325 Phoenix Contact Fuse Terminals
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Available in 10 days: 3,877 pcs.
Leadtime: 2 Weeks **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

Fuse modular terminal block, 3214325, Phoenix Contact

Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 250 V, Nominal current: 30 A, Connection method: Screw connection, Rated cross section: 4 mm² , Cross section: 0.14-6 mm² , Connection method: Screw connection, Rated cross section: 1 mm² , Cross section: 0.14-6 mm² , Mounting type: NS 35/7,5, NS 35/15, Color: black.

Technical specifications
Version Sicherungsreihenklemme
Number of terminals 4
Pin number 2-polig
Cable cross-section 0,14-6,0 mm²
AWG cross-section AWG 26 bis 10
Rated Voltage 24 V
Rated surge voltage 6 kV
Rated current 30 A
Degree of soiling 3
Length 92.7 mm
Width 6.2 mm
Height 94.5 mm
Connection Schraubanschluss
Colour schwarz
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei